SLM2205GD
vs
SLM6305GD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BIVAR INC
BIVAR INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Bivar
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
2.8 V
2.8 V
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
25.0 mcd
25.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.8 mm
4.8 mm
Packing Method
BULK
BULK
Peak Wavelength
568 nm
568 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Viewing Angle
40 deg
40 deg
Base Number Matches
1
1
Compare SLM2205GD with alternatives
Compare SLM6305GD with alternatives