SLJ227M450S1A5S40K vs ELXM451VSN221MR40S feature comparison

SLJ227M450S1A5S40K Teapo Electronic Corporation

Buy Now Datasheet

ELXM451VSN221MR40S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEAPO ELECTRONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 1507 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1380 mA 1200 mA
Series LJ
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.9439 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare SLJ227M450S1A5S40K with alternatives

Compare ELXM451VSN221MR40S with alternatives