SLJ159M035S1A5T35K
vs
1153LEM3535LHN5110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TEAPO ELECTRONIC CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
15000 µF
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
35 mΩ
Length
35 mm
35 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
4000 mA
3720 mA
Series
LJ
Terminal Pitch
10 mm
10 mm
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare SLJ159M035S1A5T35K with alternatives
Compare 1153LEM3535LHN5110 with alternatives