SLHNNWH629T0
vs
TL21W02-N(T34
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
TOSHIBA CORP
Package Description
8 X 8 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6
2.50 MM X 2.10 MM, 0.65 MM HEIGHT, 4-2J1A, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
SAMSUNG
Color
WHITE
WHITE
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.18 A
0.18 A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.9 mm
0.65 mm
Packing Method
BULK
TR, 7 INCH
Shape
ROUND
RECTANGULAR
Size
7 mm
2.5 mm
Surface Mount
YES
YES
Base Number Matches
1
1
Color@Wavelength
White
Forward Voltage-Max
3.8 V
Luminous Intensity-Min
140 cd
Terminal Pitch
1.3 mm
Compare SLHNNWH629T0 with alternatives
Compare TL21W02-N(T34 with alternatives