SLFN100J50KE
vs
CLF100J50KE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
All-Welded
|
All-Welded
|
Number of Terminals |
2
|
2
|
Package Diameter |
19.1 mm
|
19.1 mm
|
Package Length |
165.1 mm
|
165.1 mm
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
100 W
|
100 W
|
Resistance |
50000 Ω
|
50000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
270
|
270
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
-260,260 ppm/°C
|
-260,260 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
2845 V
|
2845 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SLFN100J50KE with alternatives
Compare CLF100J50KE with alternatives