SLF227M350S1A5S30K vs NRLM221M350V30X30F feature comparison

SLF227M350S1A5S30K Teapo Electronic Corporation

Buy Now Datasheet

NRLM221M350V30X30F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEAPO ELECTRONIC CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 905 mΩ 754 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1350 mA 1440 mA
Series LF
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.8325 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare SLF227M350S1A5S30K with alternatives

Compare NRLM221M350V30X30F with alternatives