SLF12565T-100M4R8
vs
PM12565S-100M
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
BOURNS INC
|
Package Description |
4949
|
4949
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Case/Size Code |
4949
|
4949
|
Construction |
Magnetic Shielded
|
Magnetic Shielded
|
Core Material |
Iron
|
FERRITE
|
DC Resistance |
0.0202 Ω
|
0.024 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Height |
6.5 mm
|
6.5 mm
|
Package Length |
12.5 mm
|
12.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.5 mm
|
12.5 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
4.8 A
|
4.8 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
3
|
2
|
|
|
|