SLF0732T-100M-N
vs
CTSLF0732TF-100M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
CENTRAL TECHNOLOGIES
Package Description
2828
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2828
2828
Construction
Rectangular
Rectangular
DC Resistance
0.053 Ω
0.053 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Package Height
3.2 mm
3.2 mm
Package Length
7 mm
7 mm
Package Style
SMT
SMT
Package Width
7 mm
7 mm
Packing Method
TR, 13 Inch
TR
Rated Current-Max
1.4 A
1.4 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
DCR IS MEASERED AT 20 % TOLERANCE
DC RESISTANCE IS MEASURED AT 20%
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
0.1 MHz
0.001 MHz
Tolerance
20%
20%
Base Number Matches
2
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare CTSLF0732TF-100M with alternatives