SLD8715
vs
ASMT-MB00-NDN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AUGAT INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-3
|
Color |
|
BLUE
|
Configuration |
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
|
0.35 A
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
3.3 mm
|
Packing Method |
|
TUBE
|
Peak Wavelength |
|
460 nm
|
Shape |
|
ROUND
|
Size |
|
5.26 mm
|
Surface Mount |
|
YES
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare SLD8715 with alternatives
Compare ASMT-MB00-NDN with alternatives