SLB12814
vs
SLS1201
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.50
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Length
0.157 inch
Actuator Material
THERMOPLASTIC
Actuator Type
SLIDE
TOP TYPE
Body Breadth
6.2 mm
8.2 mm
Body Height
5.5 mm
7 mm
Body Length or Diameter
14 mm
11.8 mm
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
.3A@125VAC
.5A@125VAC
Contact Current(AC)-Max
0.3 A
0.5 A
Contact Current(DC)-Max
0.3 A
0.2 A
Contact (DC) Max Rating R Load
.3A@30VDC
.2A@12VDC
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
30 V
12 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STEEL
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
2
Operating Force-Max
3.14 N
4.9 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
3
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
SPDT
Switch Type
SLIDE SWITCH
SLIDE SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Length
0.102 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
Base Number Matches
1
2
Additional Feature
PANEL MOUNTABLE
Compare SLB12814 with alternatives
Compare SLS1201 with alternatives