SLA24C08-S-3
vs
CAT24WC64GWI-TE13REV-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, DSO-8
0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
0.1 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Memory Density
8192 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
8192 words
Number of Words Code
1000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
8KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Write Cycle Time-Max (tWC)
8 ms
10 ms
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Length
4.9 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Compare SLA24C08-S-3 with alternatives
Compare CAT24WC64GWI-TE13REV-B with alternatives