SLA24C02-S
vs
X24C02S8-2.7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
XICOR INC
Part Package Code
SOIC
Package Description
SOP,
PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
0.4 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256X8
256X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Write Cycle Time-Max (tWC)
8 ms
10 ms
Base Number Matches
4
4
Rohs Code
No
Additional Feature
PAGE WRITE
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-609 Code
e0
Length
4.9 mm
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.75 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.035 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Width
3.9 mm
Write Protection
HARDWARE
Compare SLA24C02-S with alternatives
Compare X24C02S8-2.7 with alternatives