SL7.62/02/180B3.2SNORBX vs 1546179-2 feature comparison

SL7.62/02/180B3.2SNORBX Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

1546179-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEIDMUELLER GMBH & CO KG TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PBT POLYAMIDE66, 94V-0
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CUL; EAC; UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare SL7.62/02/180B3.2SNORBX with alternatives

Compare 1546179-2 with alternatives