SL6619/KG/TP2Q vs SL6619/KG/TP2Q feature comparison

SL6619/KG/TP2Q Microsemi Corporation

Buy Now Datasheet

SL6619/KG/TP2Q Zarlink Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC ZARLINK SEMICONDUCTOR INC
Part Package Code QFP
Package Description TQFP, TQFP,
Pin Count 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e3
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 2.4 mA 2.4 mA
Supply Voltage-Nom 1.3 V 1.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type PAGING RECEIVER PAGING RECEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare SL6619/KG/TP2Q with alternatives

Compare SL6619/KG/TP2Q with alternatives