SL6619/KG/TP2N
vs
SL6679/KG/TP1Q
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
GEC PLESSEY SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
TQFP,
|
TQFP,
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
TQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
2.4 mA
|
2.4 mA
|
Supply Voltage-Nom |
1.3 V
|
1.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PAGING RECEIVER
|
PAGING RECEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
3
|
2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare SL6619/KG/TP2N with alternatives
Compare SL6679/KG/TP1Q with alternatives