SL591E103MABAP1 vs CMR-100/103MZ21TR feature comparison

SL591E103MABAP1 Kyocera AVX Components

Buy Now Datasheet

CMR-100/103MZ21TR Tecate Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP TECATE GROUP
Package Description , 2012 , 2012
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.175 mm
Base Number Matches 1 1

Compare SL591E103MABAP1 with alternatives

Compare CMR-100/103MZ21TR with alternatives