SL591C104KABAP1 vs AR291C104K4RTR1 feature comparison

SL591C104KABAP1 Kyocera AVX Components

Buy Now Datasheet

AR291C104K4RTR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2012 , 2012
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 3.175 mm 3.175 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.60
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Terminal Finish MATTE TIN

Compare SL591C104KABAP1 with alternatives

Compare AR291C104K4RTR1 with alternatives