SL541BCM
vs
LH0003H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN10,.23
|
, CAN10,.23
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
35 µA
|
2 µA
|
Bias Current-Max (IIB) @25C |
25 µA
|
2 µA
|
Common-mode Reject Ratio-Nom |
55 dB
|
90 dB
|
Frequency Compensation |
YES (AVCL>=10)
|
YES (AVCL>=40)
|
Input Offset Voltage-Max |
8000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-6 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
CAN10,.23
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
100 V/us
|
2 V/us
|
Supply Current-Max |
25 mA
|
3 mA
|
Supply Voltage Limit-Max |
12 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
180
|
15000
|
Base Number Matches |
4
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Power |
|
YES
|
Slew Rate-Nom |
|
70 V/us
|
Unity Gain BW-Nom |
|
30000
|
|
|
|
Compare SL541BCM with alternatives
Compare LH0003H with alternatives