SL510AFL-TP vs ES5BB-HF feature comparison

SL510AFL-TP Micro Commercial Components

Buy Now Datasheet

ES5BB-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP COMCHIP TECHNOLOGY CO LTD
Package Description R-PDSO-F2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC Comchip Technology
Application GENERAL PURPOSE SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 1 V
JEDEC-95 Code DO-221AC DO-214AA
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 100 µA 5 µA
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Date Of Intro 2019-12-09
Breakdown Voltage-Min 100 V
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 100 V

Compare SL510AFL-TP with alternatives

Compare ES5BB-HF with alternatives