SL4K-67142V-55FH vs IL4K-67132L-55 feature comparison

SL4K-67142V-55FH Atmel Corporation

Buy Now

IL4K-67132L-55 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MATRA MHS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Access Time-Max 55 ns
Additional Feature ARBITER
JESD-30 Code S-CQCC-N48
Memory Density 16384 bit
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position QUAD

Compare SL4K-67142V-55FH with alternatives

Compare IL4K-67132L-55 with alternatives