SL486NADP
vs
RCT6-D16-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Consumer IC Type |
PREAMPLIFIER
|
REMOTE CONTROL TRANSMITTER/RECEIVER IC
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16(UNSPEC)
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max (Vsup) |
7 V
|
5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Length |
|
19.3 mm
|
Seated Height-Max |
|
4.31 mm
|
Technology |
|
CMOS
|
Transmission Media |
|
INFRARED
|
Width |
|
7.62 mm
|
|
|
|
Compare SL486NADP with alternatives
Compare RCT6-D16-T with alternatives