SL486NADP vs M3006LAB1 feature comparison

SL486NADP Microsemi Corporation

Buy Now Datasheet

M3006LAB1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SUPPORT CIRCUIT TRANSMITTER IC
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 20.32 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.1 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 7 V 6.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED INFRARED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Technology BIPOLAR

Compare SL486NADP with alternatives

Compare M3006LAB1 with alternatives