SL44HE3_A/H vs SL44HE3/57T feature comparison

SL44HE3_A/H Vishay Intertechnologies

Buy Now Datasheet

SL44HE3/57T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2

Compare SL44HE3_A/H with alternatives