SL32C vs SK32B feature comparison

SL32C Surge Components Inc

Buy Now Datasheet

SK32B Cheng-Yi Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SURGE COMPONENTS INC CHENG-YI ELECTRONIC CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.42 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 200 µA
Reverse Test Voltage 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 13

Compare SL32C with alternatives

Compare SK32B with alternatives