SL32 vs SK32B feature comparison

SL32 Formosa Microsemi Co Ltd

Buy Now Datasheet

SK32B MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MERITEK ELECTRONICS CORP
Package Description R-PDSO-F2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V 0.5 V
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 1000 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 7 13
Rohs Code Yes
Breakdown Voltage-Min 20 V
Reverse Test Voltage 20 V

Compare SL32 with alternatives

Compare SK32B with alternatives