SL301A223JAB vs SR301A223JA-RTR1 feature comparison

SL301A223JAB Kyocera AVX Components

Buy Now Datasheet

SR301A223JA-RTR1 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 3015 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 11 Weeks
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e0 e3
Length 7.62 mm 7.62 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare SL301A223JAB with alternatives

Compare SR301A223JA-RTR1 with alternatives