SL3-075-UH147/07-95 vs TSHSM-101-S-28-T-V feature comparison

SL3-075-UH147/07-95 E-tec Interconnect Ltd

Buy Now Datasheet

TSHSM-101-S-28-T-V Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.099 inch
Body Depth 0.3 inch 0.1 inch
Body Length 2.5 inch 0.1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU TIN LEAD (200) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 1
Number of Rows Loaded 3 1
Operating Temperature-Max 105 °C 250 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch 200u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 75 1
Base Number Matches 1 1
Additional Feature POST HEIGHT=0.920 INCHES

Compare SL3-075-UH147/07-95 with alternatives

Compare TSHSM-101-S-28-T-V with alternatives