SL3-072-UH184/06-97 vs 50137-02871-002 feature comparison

SL3-072-UH184/06-97 E-tec Interconnect Ltd

Buy Now Datasheet

50137-02871-002 Aces Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD ACES ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.193 inch
Body Depth 0.3 inch 0.256 inch
Body Length 2.4 inch 0.512 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin (Sn) Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 70 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch 0.031 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 105 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.2926 mm
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.142 inch
Terminal Pitch 2.54 mm 0.7874 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 72 28
Base Number Matches 1 1
Board Mounting Option PEG
Durability 30 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare SL3-072-UH184/06-97 with alternatives

Compare 50137-02871-002 with alternatives