SL3-072-UH151/01-97
vs
50138-02801-002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
ACES ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.3 inch
0.193 inch
Body Depth
0.3 inch
0.217 inch
Body Length
2.4 inch
0.512 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
Tin (Sn)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
70 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
250VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.1 inch
0.031 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
2
Number of Rows Loaded
3
2
Operating Temperature-Max
105 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
4.2926 mm
Plating Thickness
15u inch
FLASH inch
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.276 inch
Terminal Pitch
2.54 mm
0.7874 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
72
28
Base Number Matches
1
1
Board Mounting Option
PEG
Durability
30 Cycles
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare SL3-072-UH151/01-97 with alternatives
Compare 50138-02801-002 with alternatives