SL28774ELIT
vs
CY2286PVC-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
SSOP
Package Description
5 X 5 MM, ROHS COMPLIANT, QFN-32
SSOP, SSOP56,.4
Pin Count
32
56
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N32
R-PDSO-G56
Length
5 mm
18.415 mm
Number of Terminals
32
56
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
100 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
14.318 MHz
14.318 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
2.794 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
1
1
Package Equivalence Code
SSOP56,.4
Supply Current-Max
300 mA
Compare SL28774ELIT with alternatives
Compare CY2286PVC-1 with alternatives