SL28773ELC vs CY2286PVC-1 feature comparison

SL28773ELC Silicon Laboratories Inc

Buy Now Datasheet

CY2286PVC-1 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN SSOP
Package Description 5 X 5 MM, ROHS COMPLIANT, QFN-32 SSOP, SSOP56,.4
Pin Count 32 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N32 R-PDSO-G56
Length 5 mm 18.415 mm
Number of Terminals 32 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 14.318 MHz 14.318 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 2.794 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Package Equivalence Code SSOP56,.4
Supply Current-Max 300 mA

Compare SL28773ELC with alternatives

Compare CY2286PVC-1 with alternatives