SL24T3 vs SL24T feature comparison

SL24T3 Molex

Buy Now Datasheet

SL24T Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8541.10.00.50
Additional Feature ULTI-MATE
Body Breadth 0.08 inch
Body Depth 0.125 inch
Body Length 1.525 inch
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 24
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Breakdown Voltage-Min 26.7 V
Clamping Voltage-Max 55 V
Configuration SINGLE
Diode Capacitance-Min 5 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare SL24T with alternatives