SL22F vs SR22L-SMA-R feature comparison

SL22F Galaxy Microelectronics

Buy Now Datasheet

SR22L-SMA-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SMAF
Package Description R-PDSO-F2 SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.8 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 500 µA 2000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Additional Feature FREE WHEELING DIODE
JEDEC-95 Code DO-214AC
Reverse Test Voltage 20 V

Compare SL22F with alternatives

Compare SR22L-SMA-R with alternatives