SL2231618S vs 620107-09 feature comparison

SL2231618S Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

620107-09 Circuit Assembly

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG CIRCUIT ASSEMBLY CORP
Reach Compliance Code compliant unknown
Samacsys Description Male Header, Dual-Row, Through Hole, Black, 250 V AC, 2000 V, 18 Position
Samacsys Manufacturer Fischer Elektronik GmbH & Co. KG
Samacsys Modified On 2024-11-05 18:04:21
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (10) OVER NICKEL (75)
Contact Finish Termination GOLD GOLD (10) OVER NICKEL (75)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
JESD-609 Code e4
UL Flammability Code 94V-0

Compare SL2231618S with alternatives

Compare 620107-09 with alternatives