SL222A100JABT vs AR202A100J4RTR2 feature comparison

SL222A100JABT Kyocera AVX Components

Buy Now Datasheet

AR202A100J4RTR2 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 2012 , 2012
unknown compliant
EAR99 EAR99
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
5.08 mm 5.08 mm
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
Bulk TR
5% 5%
200 V 200 V
2012 2012
NO NO
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
6.35 mm 2.54 mm
WIRE WIRE
3.175 mm 3.175 mm
1 1
e3
AEC-Q200
MATTE TIN

Compare SL222A100JABT with alternatives

Compare AR202A100J4RTR2 with alternatives