SL212A4R7CABAP1
vs
SL212A4R7CABTRX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2012
, 2012
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000047 µF
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.08 mm
5.08 mm
Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5.3191%
5.3191%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Positive Tolerance
5.3191%
5.3191%
Rated (DC) Voltage (URdc)
200 V
200 V
Size Code
2012
2012
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.175 mm
3.175 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SL212A4R7CABAP1 with alternatives
Compare SL212A4R7CABTRX with alternatives