SL2-052-SH313/01-97 vs SL2-052-SH340/05-77 feature comparison

SL2-052-SH313/01-97 E-tec Interconnect Ltd

Buy Now Datasheet

SL2-052-SH340/05-77 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.2 inch
0.1 inch 0.1 inch
2.6 inch 2.6 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU
Tin (Sn) Gold (Au)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
e3 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
3 A 3 A
0.11 inch 0.157 inch
2.54 mm 2.54 mm
SOLDER SOLDER
52 52
1 1

Compare SL2-052-SH313/01-97 with alternatives

Compare SL2-052-SH340/05-77 with alternatives