SL14-L-H
vs
DSB1I40SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
IXYS CORP
Package Description
R-PDSO-F2
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AC
Pin Count
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SL14-L-H with alternatives
Compare DSB1I40SA with alternatives