SL121A101FABTR1 vs SL121A101FABAP1 feature comparison

SL121A101FABTR1 Kyocera AVX Components

Buy Now Datasheet

SL121A101FABAP1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.84 mm 5.84 mm
JESD-609 Code e0
Length 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1510 1510
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare SL121A101FABTR1 with alternatives

Compare SL121A101FABAP1 with alternatives