SL1-036-S108/14-55
vs
87916-636H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
E-TEC INTERCONNECT LTD
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.095 inch
Body Depth
0.1 inch
0.1 inch
Body Length
3.6 inch
3.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au)
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.157 inch
0.128 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
BREAKAWAY TYPE
Reference Standard
UL, CSA
Compare SL1-036-S108/14-55 with alternatives
Compare 87916-636H with alternatives