SL1-031-K106/02-55/2
vs
SL1-031-K106/01-99/2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
E-TEC INTERCONNECT LTD
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.079 inch
|
0.079 inch
|
Body Depth |
0.197 inch
|
0.197 inch
|
Body Length |
2.441 inch
|
2.441 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD
|
SN
|
Contact Finish Termination |
Gold (Au)
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e4
|
e3
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.11 inch
|
0.11 inch
|
Terminal Pitch |
2.0066 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
31
|
31
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SL1-031-K106/02-55/2 with alternatives
Compare SL1-031-K106/01-99/2 with alternatives