SL1-031-K106/00-66/2 vs SL1-031-K106/05-97/2 feature comparison

SL1-031-K106/00-66/2 E-tec Interconnect Ltd

Buy Now Datasheet

SL1-031-K106/05-97/2 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.079 inch 0.079 inch
0.197 inch 0.197 inch
2.441 inch 2.441 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU
Gold (Au) Tin (Sn)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
e4 e3
0.079 inch 0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
10u inch 15u inch
1 A 1 A
UL UL
0.126 inch 0.11 inch
2.0066 mm 2.0066 mm
SOLDER SOLDER
31 31
1 1

Compare SL1-031-K106/00-66/2 with alternatives

Compare SL1-031-K106/05-97/2 with alternatives