SL1-027-S228/01-55
vs
LCW-127-09-T-S-230-RA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
E-TEC INTERCONNECT LTD
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.1 inch
0.2 inch
Body Depth
0.1 inch
0.37 inch
Body Length
2.7 inch
2.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Gold (Au)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.118 inch
0.26 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
27
27
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
MATING LENGTH=0.230 INCHES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Compare SL1-027-S228/01-55 with alternatives
Compare LCW-127-09-T-S-230-RA with alternatives