SL1-025-S108/12-95 vs LCW-125-10-G-S-230-RA feature comparison

SL1-025-S108/12-95 E-tec Interconnect Ltd

Buy Now Datasheet

LCW-125-10-G-S-230-RA Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.2 inch
Body Depth 0.1 inch 0.37 inch
Body Length 2.5 inch 2.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN/GOLD GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.129 inch 0.36 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature MATING LENGTH=0.230 INCHES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare SL1-025-S108/12-95 with alternatives

Compare LCW-125-10-G-S-230-RA with alternatives