SL1-023-S290/09-97 vs LCW-123-15-S-M-230-LL feature comparison

SL1-023-S290/09-97 E-tec Interconnect Ltd

Buy Now Datasheet

LCW-123-15-S-M-230-LL Samtec Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
E-TEC INTERCONNECT LTD SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.1 inch 0.2 inch
0.1 inch 0.31 inch
2.3 inch 2.3 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU GOLD (30) OVER NICKEL (50)
Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
BRASS PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 1000VAC V
NO NO
1000000000 Ω 5000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-40 °C -65 °C
RECTANGULAR RECTANGULAR
15u inch 30u inch
3 A 3 A
0.314 inch 0.3 inch
2.54 mm 2.54 mm
WIRE WRAP WIRE WRAP
23 23
1 1
Yes
WITH LOCKING LEAD, NO LCK CLIP
LOCKING
POLARIZED HOUSING
UL

Compare SL1-023-S290/09-97 with alternatives

Compare LCW-123-15-S-M-230-LL with alternatives