SL1-023-S290/09-97 vs 890-39-023-10-801 feature comparison

SL1-023-S290/09-97 E-tec Interconnect Ltd

Buy Now Datasheet

890-39-023-10-801 Mill-Max Mfg Corp

Buy Now Datasheet
Yes No
Contact Manufacturer Active
E-TEC INTERCONNECT LTD MILL-MAX MFG CORP
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.90.40.00
0.1 inch 0.112 inch
0.1 inch 0.1 inch
2.3 inch 2.3 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU NOT SPECIFIED
Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ 6 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 1800VAC V
NO NO
1000000000 Ω 10000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE
e3 e0
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
15u inch 30u inch
3 A 3 A
0.314 inch 0.4 inch
2.54 mm 2.54 mm
WIRE WRAP WIRE WRAP
23 23
1 1
UL

Compare SL1-023-S290/09-97 with alternatives

Compare 890-39-023-10-801 with alternatives