SL1-020-SH147/02-95
vs
SL1-020-S100/01-95
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
E-TEC INTERCONNECT LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.1 inch
0.1 inch
Body Length
2 inch
2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN/GOLD
TIN/GOLD
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.201 inch
0.059 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Compare SL1-020-SH147/02-95 with alternatives
Compare SL1-020-S100/01-95 with alternatives