SL1-020-SH108/12-95 vs SL1-020-SH168/01-55 feature comparison

SL1-020-SH108/12-95 E-tec Interconnect Ltd

Buy Now Datasheet

SL1-020-SH168/01-55 E-tec Interconnect Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer E-TEC INTERCONNECT LTD E-TEC INTERCONNECT LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30 CMRT V6.30
Qualifications UL UL
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 2 inch 2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN/GOLD GOLD
Contact Finish Termination Tin (Sn) Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.129 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare SL1-020-SH108/12-95 with alternatives

Compare SL1-020-SH168/01-55 with alternatives