SL1-014-S204/01-55 vs DF1B-14P-2.5DSA feature comparison

SL1-014-S204/01-55 E-tec Interconnect Ltd

Buy Now Datasheet

DF1B-14P-2.5DSA Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer E-TEC INTERCONNECT LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 0.1 inch 0.224 inch
Body Depth 0.1 inch 0.374 inch
Body Length 1.4 inch 1.476 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN/GOLD
Contact Finish Termination Gold (Au) TIN/GOLD
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 650VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
JESD-609 Code e4 e3/e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.118 inch 0.142 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Hirose
Additional Feature PACKAGING 100 PCS. IN A BAG
Durability 30 Cycles
Insertion Force-Max 4.3924 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA
Withdrawl Force-Min .4448 N

Compare SL1-014-S204/01-55 with alternatives

Compare DF1B-14P-2.5DSA with alternatives