SL1-012-K106/06-99/2
vs
ESQT-146-03-L-Q-335
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
E-TEC INTERCONNECT LTD
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.158 inch
Body Depth
0.197 inch
0.25 inch
Body Length
0.945 inch
1.817 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
SN
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
600VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
4
Number of Rows Loaded
1
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
4.5 A
Reference Standard
UL
UL
Terminal Length
0.094 inch
0.335 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
12
92
Base Number Matches
1
1
Pbfree Code
Yes
Mating Contact Row Spacing
0.079 inch
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Compare SL1-012-K106/06-99/2 with alternatives
Compare ESQT-146-03-L-Q-335 with alternatives